Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole, 95 A, 45 kW 155V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-875
- Mfr. Part No.:
- 3RT2046-3NF30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€541.97
(exc. VAT)
€666.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.97 |
*price indicative
- RS Stock No.:
- 160-875
- Mfr. Part No.:
- 3RT2046-3NF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 155V, 83V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 95A | |
| Series | 3RT2 | |
| Power Rating | 45kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 155V | |
| Operational Current Ie | 130A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 70mm | |
| Length | 140mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 155V, 83V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 95A | ||
Series 3RT2 | ||
Power Rating 45kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 155V | ||
Operational Current Ie 130A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 70mm | ||
Length 140mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for exceptional efficiency and reliability in a variety of industrial applications. Equipped with advanced features, this robust solution ensures superior performance across demanding environments. The integration of auxiliary contacts provides added functionality, while the enhanced thermal management ensures minimal power loss during operation.
Up to 10 million operating cycles
Easy installation on vertical surfaces
Excellent surge voltage resistance
Spring loaded terminals for secure connections
Broad temperature range
Meets high safety standards
Related links
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 155V 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 72.2 A 2 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
