Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 29 A, 20 kVA, 1 NO, 690V
- RS Stock No.:
- 160-909
- Mfr. Part No.:
- 3RT2626-1AP65
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€141.49
(exc. VAT)
€174.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.49 |
*price indicative
- RS Stock No.:
- 160-909
- Mfr. Part No.:
- 3RT2626-1AP65
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 29A | |
| Series | 3RT2 | |
| Power Rating | 20kVA | |
| Normal State Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 29A | ||
Series 3RT2 | ||
Power Rating 20kVA | ||
Normal State Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals No | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is an advanced solution designed for various industrial applications, offering exceptional performance in operational efficiency. This robust unit boasts a three pole configuration, supporting high performance capabilities while being compact and user friendly. With an insulation voltage rating of 690 V and impressive electrical endurance, it is engineered to withstand demanding environments.
High resistance to shock and surge voltages
Wide temperature range for versatility
IP20 front protection for safety
Low power loss and efficient energy use
Mechanical life of up to 3 million cycles
Multiple auxiliary contact configurations
Flexible vertical and horizontal mounting
Related links
- Siemens 3RT2 Contactor 240 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 240 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 280 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 230V 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 690V
