Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 10 A, 16.7 kVA, 1 NO, 690V
- RS Stock No.:
- 160-892
- Mfr. Part No.:
- 3RT2625-1AP65
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.26
(exc. VAT)
€157.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.26 |
*price indicative
- RS Stock No.:
- 160-892
- Mfr. Part No.:
- 3RT2625-1AP65
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Power Rating | 16.7kVA | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Power Rating 16.7kVA | ||
Series 3RT2 | ||
Normal State Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is designed for reliable performance in challenging operational environments, ensuring your systems run smoothly. Tailored to the demands of AC-6b applications, it integrates advanced features that optimise efficiency while supporting a broad range of voltage levels. With a robust mechanical service life capable of 3 million switching cycles, this contactor guarantees longevity and dependability across various applications.
Supports 200000 operating cycles
Multiple auxiliary contacts for versatility
Long mechanical service life
Compact for diverse settings
AC and DC operational capabilities
Usable at altitudes up to 2000m
Related links
- Siemens 3RT2 Contactor 240 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 240 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 690V
- Siemens 3RT2 Contactor 95 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 280 V Coil 24 A 1 NO, 690V
