Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 80 A, 37 kW 24V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 160-940
- Mfr. Part No.:
- 3RT2045-3AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€333.46
(exc. VAT)
€410.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.46 |
*price indicative
- RS Stock No.:
- 160-940
- Mfr. Part No.:
- 3RT2045-3AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for robust performance and reliability, making it an essential component in industrial and commercial applications. This compact, three pole contactor supports various operational currents while ensuring high efficiency. Designed to handle demanding environments, it features an impressive mechanical service life, allowing for prolonged use without frequent replacements.
Maximises efficiency with reduced power loss
Compact design for easy installation
Wide temperature range for diverse environments
Spring loaded terminals for simple wiring
Robust auxiliary contacts for versatile control
High short circuit protection for safety
Complies with international standards
Related links
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 1kV
