Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 9 A, 4 kW 400V, 1 NC, 690V
- RS Stock No.:
- 161-012
- Mfr. Part No.:
- 3RT2016-1AR62
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€43.69
(exc. VAT)
€53.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.69 |
*price indicative
- RS Stock No.:
- 161-012
- Mfr. Part No.:
- 3RT2016-1AR62
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Function | Safety | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V | |
| Operational Current Ie | 22A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 58mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Function Safety | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V | ||
Operational Current Ie 22A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 58mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a versatile electrical component designed for robust performance in various industrial applications. It operates under AC-3e/AC-3 conditions with a current rating of 9 A and is suitable for loads up to 4 kW at 400 V. This 3 pole contactor is compatible with both 50 Hz and 60 Hz frequencies, supporting voltage ranges from 400 V to 440 V AC. It features one normally closed auxiliary contact and uses screw terminals for secure connections.
Shock resistance
Surge voltage resistance
IP20 protection rated
Touch protection on the front according to IEC 60529
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 400V 690V
- Siemens 3RT2 Contactor 440 V Coil 7 A 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 400V 690V
