Siemens SIRIUS 3RT2 Contactor, 220 → 240 V Coil, 3-Pole, 95 A, 45 kW, 1 NO + 1 NC, 1 kV
- RS Stock No.:
- 161-040
- Mfr. Part No.:
- 3RT2046-1AP60-0UA0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€395.29
(exc. VAT)
€486.21
(inc. VAT)
Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €395.29 |
**price indicative
- RS Stock No.:
- 161-040
- Mfr. Part No.:
- 3RT2046-1AP60-0UA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 220 → 240 V | |
Number of Poles | 3 | |
Contact Voltage Rating | 1 kV | |
Contact Current Rating | 95 A | |
Range | SIRIUS | |
Series | 3RT2 | |
Power Rating | 45 kW | |
Normal State Configuration | 1 NO + 1 NC | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 220 → 240 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV | ||
Contact Current Rating 95 A | ||
Range SIRIUS | ||
Series 3RT2 | ||
Power Rating 45 kW | ||
Normal State Configuration 1 NO + 1 NC | ||
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 22 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 37 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV