Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 95 A, 45 kW 240V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 161-244
- Mfr. Part No.:
- 3RT2046-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€416.20
(exc. VAT)
€511.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.20 |
*price indicative
- RS Stock No.:
- 161-244
- Mfr. Part No.:
- 3RT2046-1AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Power Contactor, Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 130A | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Power Contactor, Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 130A | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for superior reliability and efficiency in heavy-duty applications. Engineered for performance, it offers an operational current of 95 A at AC-3 and is compatible with multiple voltage ratings, making it ideal for diverse operational environments. The robust construction ensures exceptional durability, while the high mechanical service life of 10 million cycles guarantees long-term reliability.
High operational capabilities
Long mechanical life
Compact and versatile installation
Enhanced insulation
Robust thermal performance
Auxiliary contacts for customization
Easy maintenance access
Related links
- Siemens 3RT2 Contactor 240 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 240 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 240 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 240 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 1kV
