Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 95 A, 45 kW 33V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 161-229
- Mfr. Part No.:
- 3RT2046-1NB30-0UA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€545.28
(exc. VAT)
€670.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.28 |
*price indicative
- RS Stock No.:
- 161-229
- Mfr. Part No.:
- 3RT2046-1NB30-0UA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 130A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-2, ISO 13849-1, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 130A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-2, ISO 13849-1, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for seamless operation, capable of handling demanding industrial tasks with exceptional reliability. Its robust three pole configuration and integrated varistor enhance its operational resilience, providing superior surge protection. The model demonstrates an impressive mechanical service life of up to 10 million operating cycles, underpinning its durability in challenging environments.
Suitable for AC and DC operation
Compact design for tight spaces
Enhanced insulation for improved safety
High shock resistance
Flexible mounting options
Related links
- Siemens 3RT2 Contactor 33 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 95 A 1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
