Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 36 A, 33 kVA 110V, 1 NO, 690V

Subtotal (1 unit)*

€338.41

(exc. VAT)

€416.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€338.41

*price indicative

RS Stock No.:
161-100
Mfr. Part No.:
3RT2628-1BF45
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

36A

Series

3RT2

Power Rating

33kVA

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

47.6A

Control Circuit Voltage Uc

110V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Depth

165mm

Standards/Approvals

IEC 61508-2, IEC 60529, ISO 13849-2, ISO 13849-1

Length

150mm

COO (Country of Origin):
DE
The Siemens Capacitor Contactor is engineered to deliver superior performance in demanding applications. Designed for AC-6b service, it provides reliable control for electrical circuits with high operational currents, maximising efficiency and safety. The robust construction ensures resilience against challenging environmental conditions, while the advanced technical specifications guarantee long term reliability and reduced maintenance.

Auxiliary contacts for versatile operation

High surge voltage resistance

Wide temperature range

Easy installation with screw terminals

Long mechanical service life

Optimised for energy efficiency

Related links