Siemens 3RT2 Contactor, 21V, 28 V Coil, 3-Pole, 36 A, 33 kVA 28V, 1 NO, 690V
- RS Stock No.:
- 161-107
- Mfr. Part No.:
- 3RT2628-1NB35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€405.44
(exc. VAT)
€498.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.44 |
*price indicative
- RS Stock No.:
- 161-107
- Mfr. Part No.:
- 3RT2628-1NB35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 21V, 28V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 36A | |
| Series | 3RT2 | |
| Power Rating | 33kVA | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 28V | |
| Operational Current Ie | 47.6A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 165mm | |
| Standards/Approvals | ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2 | |
| Length | 150mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 21V, 28V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 36A | ||
Series 3RT2 | ||
Power Rating 33kVA | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 28V | ||
Operational Current Ie 47.6A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 165mm | ||
Standards/Approvals ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2 | ||
Length 150mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is designed for high performance applications, seamlessly integrating advanced functionality and reliability. Engineered to facilitate efficient operation within AC-6b circuits, it manages significant current loads, ensuring robust performance with a wide range of operational voltages. Its remarkable capabilities are complemented by an array of auxiliary contacts, allowing for versatile integration into diverse systems.
Compact design for efficient space use
High reliability for extended service life
Integrated varistor for surge protection
Screw terminal connectivity for secure wiring
Wide temperature range for diverse environments
Advanced insulation and surge resistance
Environmentally friendly design reduces carbon footprint
Related links
- Siemens 3RT2 Contactor 28 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 28 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 110V 690V
- Siemens 3RT Contactor 28 V Coil 13 A 1 NO/1 NC, 690V
