Siemens 3RT2 Contactor, 24V Coil, 4-Pole, 65 A, 30 kW 24V, 2 NO/2 NC, 690V
- RS Stock No.:
- 161-122
- Mfr. Part No.:
- 3RT2544-1AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€288.77
(exc. VAT)
€355.19
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €288.77 |
*price indicative
- RS Stock No.:
- 161-122
- Mfr. Part No.:
- 3RT2544-1AB00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | 3RT2 | |
| Power Rating | 30kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series 3RT2 | ||
Power Rating 30kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 4-Pole 37 kW 24V 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 280 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V 690V
