Siemens 3RT2 Contactor, 110V Coil, 4-Pole, 65 A, 30 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 161-115
- Mfr. Part No.:
- 3RT2544-1AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€288.77
(exc. VAT)
€355.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.77 |
*price indicative
- RS Stock No.:
- 161-115
- Mfr. Part No.:
- 3RT2544-1AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | 3RT2 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series 3RT2 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 140mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is expertly designed for reliable operation in heavy-duty applications. With a robust construction, it features a 4 pole design capable of handling a substantial operational current, ensuring efficient control over AC motors. Optimised for a wide temperature range, it performs reliably even in challenging environments, making it an ideal solution for industrial automation needs.
Reliable control for AC motor applications
Compact size for versatile installation
Auxiliary contacts for enhanced functionality
Easy DIN rail mounting
High mechanical service life up to 10 million cycles
Shock and surge resistant
Low power loss for energy efficient performance
Related links
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 110V ac 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 280 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 24V 690V
- Siemens 3RT2 Contactor 240 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 110V ac 690V
