Siemens 3RT2 Contactor, 12V Coil, 3-Pole, 9 A, 4 kW 12V, 1 NO, 690V
- RS Stock No.:
- 161-144
- Mfr. Part No.:
- 3RT2016-2BA41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.30
(exc. VAT)
€64.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.30 |
*price indicative
- RS Stock No.:
- 161-144
- Mfr. Part No.:
- 3RT2016-2BA41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 12V | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Depth | 73mm | |
| Length | 70mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 12V | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Depth 73mm | ||
Length 70mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor, designed for reliable operation in various industrial applications, features a robust construction suitable for handling loads up to 9 A. Engineered with advanced thermal management and optimized for both AC-3e and AC-3 ratings, it ensures efficient performance across multiple voltages.
Certifications for electrical safety ensure compliance with industry standards
Designed for high operational reliability to minimise downtime
Enhanced environmental footprint considerations for sustainability
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 12V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V dc 690V
