Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 9 A, 4 kW 120V, 1 NC, 690V
- RS Stock No.:
- 161-160
- Mfr. Part No.:
- 3RT2016-2AK62
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39.55
(exc. VAT)
€48.65
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €39.55 |
*price indicative
- RS Stock No.:
- 161-160
- Mfr. Part No.:
- 3RT2016-2AK62
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Mount Type | Screw, Snap-On | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 70mm | |
| Width | 45mm | |
| Standards/Approvals | CE, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2, SN 31920, UKCA, UL, CCC | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Mount Type Screw, Snap-On | ||
Function Mirror Contact | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 70mm | ||
Width 45mm | ||
Standards/Approvals CE, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2, SN 31920, UKCA, UL, CCC | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NO/1 NC, 690V
