Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 7 A, 3 kW 120V, 1 NC, 690V
- RS Stock No.:
- 160-636
- Mfr. Part No.:
- 3RT2015-2AK62
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.00
(exc. VAT)
€45.51
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €37.00 |
*price indicative
- RS Stock No.:
- 160-636
- Mfr. Part No.:
- 3RT2015-2AK62
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 120V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 70mm | |
| Width | 45mm | |
| Standards/Approvals | UL, UKCA, SN 31920, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60204-1, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, DIN EN 60715, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Mount Type Surface | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 120V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 70mm | ||
Width 45mm | ||
Standards/Approvals UL, UKCA, SN 31920, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60204-1, IEC 60068-2-30, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, DIN EN 60715, CE, CCC | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 1 NO/1 NC, 690V
