Siemens 3RA23 Contactor, 110V Coil, 3-Pole, 21 A, 18.5 kW 110V, 1 NO, 690V
- RS Stock No.:
- 161-526
- Mfr. Part No.:
- 3RA2328-8XB30-2AG2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€360.77
(exc. VAT)
€443.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.77 |
*price indicative
- RS Stock No.:
- 161-526
- Mfr. Part No.:
- 3RA2328-8XB30-2AG2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Power Rating | 18.5kW | |
| Series | 3RA23 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 38A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 97mm | |
| Width | 90mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Power Rating 18.5kW | ||
Series 3RA23 | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 38A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 97mm | ||
Width 90mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for efficient motor control within various industrial applications. Engineered to handle robust operational demands, this versatile device supports both AC-3 and AC-3e performance classes, making it ideal for use in diverse environments. With a high operational current capability of 38 A, it provides reliable performance while ensuring longevity with mechanical service life around 10 million operating cycles.
Electrical and mechanical interlocks for safety
Dual frequency operation for versatility
Auxiliary contacts for expanded functionality
Easy installation with spring loaded terminals
Optimised for high ambient temperature range
Related links
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
