Siemens 3RA23 Contactor, 110V Coil, 3-Pole, 9 A, 4 kW 110V, 1 NO, 690V
- RS Stock No.:
- 153-138
- Mfr. Part No.:
- 3RA2324-8XB30-2AG2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€167.15
(exc. VAT)
€205.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.15 |
*price indicative
- RS Stock No.:
- 153-138
- Mfr. Part No.:
- 3RA2324-8XB30-2AG2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RA23 | |
| Power Rating | 4kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 114mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RA23 | ||
Power Rating 4kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 114mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for reliable operation in diverse industrial environments. With optimal performance tailored for AC-3e/AC-3 applications, this product handles up to 12 A of operational current, making it suitable for various motor control needs. Its robust design features a mechanical life rated for 10 million operating cycles, ensuring longevity and durability.
Compact design for versatile installation
Robust shock resistance for reliability
Multiple auxiliary contacts for added functionality
Spring loaded terminals for easy connection
IP20 protection class for safety
Enhanced control circuit functionality
Related links
- Siemens 3RA23 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 45 kW 110V 690V
