Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

€56.18

(exc. VAT)

€69.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€56.18

*price indicative

RS Stock No.:
161-898
Mfr. Part No.:
3RT2017-1MB41-0KT0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Function

Safety

Mount Type

Surface

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

73mm

Length

58mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens versatile power contactor designed for efficiency and reliability in a wide range of industrial applications. Its compact design and robust construction ensure optimal performance, even under demanding conditions.

Designed for a variety of voltage ratings for enhanced versatility

Environmental Product Declaration promotes sustainability

User-friendly control voltage parameters facilitate simple operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy