Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

€56.18

(exc. VAT)

€69.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€56.18

*price indicative

RS Stock No.:
162-059
Mfr. Part No.:
3RT2017-2MB42-0KT0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Function

Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Length

70mm

Width

45mm

Depth

73mm

Standards/Approvals

ISO 13849-2, IEC 60529, ISO 13849-1, IEC 61508-2

COO (Country of Origin):
DE
The Siemens coupling contactor is expertly engineered to manage power loads efficiently within various industrial applications. Designed for robust performance, it functions seamlessly in both AC-3e and AC-4 categories, making it suitable for controlling motors up to 5.5 kW at 400 V.

Provides sustainability through low power loss and reduced environmental impact

Designed for easy mounting and integration into existing systems

Delivers superior shock resistance and compatible with versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy