Schneider Electric LC1V Contactor, 220V ac, 240 V ac Coil, 3-Pole, 610 A, 800 kW 240V ac, 3 NO, 1kV ac
- RS Stock No.:
- 211-959
- Mfr. Part No.:
- LC1V610P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,123.00
(exc. VAT)
€6,301.29
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €5,123.00 |
*price indicative
- RS Stock No.:
- 211-959
- Mfr. Part No.:
- LC1V610P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac, 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 610A | |
| Series | LC1V | |
| Power Rating | 800kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 610A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 356mm | |
| Width | 201mm | |
| Standards/Approvals | EN 60947-4-1 IEC 60947-4-1 | |
| Depth | 178mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac, 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 610A | ||
Series LC1V | ||
Power Rating 800kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 610A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Length 356mm | ||
Width 201mm | ||
Standards/Approvals EN 60947-4-1 IEC 60947-4-1 | ||
Depth 178mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- US
Related links
- Schneider Electric LC1V Contactor 3-Pole 160 kW 240V 240V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 150 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 240 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens SIRIUS Contactor 240 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3RT2 Contactor 240 V ac Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 690V
- Schneider Electric DPA Contactor 3-Pole 220 V ac 3 NO, 600V ac
