Siemens 3RT24 Contactor, 220V ac, 240 V ac Coil, 3-Pole, 140 A, 96 kW 240V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 154-237
- Mfr. Part No.:
- 3RT2446-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€365.72
(exc. VAT)
€449.84
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €365.72 |
*price indicative
- RS Stock No.:
- 154-237
- Mfr. Part No.:
- 3RT2446-1AP60
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Power Rating | 96kW | |
| Series | 3RT24 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 140A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Standards/Approvals | DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, RCM, UKCA, UL, CCC, CE, CSA | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Power Rating 96kW | ||
Series 3RT24 | ||
Mount Type DIN Rail | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 140A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V ac | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
Standards/Approvals DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, RCM, UKCA, UL, CCC, CE, CSA | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT24 Contactor 240 V ac Coil 160 A 690V
- Siemens 3RT24 Contactor 3-Pole 45 kW 220V ac 690V
- Siemens 3RT24 Contactor 3-Pole 96 kW 42V ac 690V
- Siemens 3RT24 Contactor 3-Pole 96 kW 110V ac 690V
- Siemens 3RT24 Contactor 120 V ac Coil 140 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 33 V ac/dc Coil 140 A 690V
- Siemens 3RT23 Contactor 240 V ac Coil 22 A 2 NO/2 NC, 690V
