Schneider Electric ICT Contactor, 220V ac Coil, 2-Pole, 16 A, 1.3 W 220V ac, 2 NO, 250V ac
- RS Stock No.:
- 212-094
- Mfr. Part No.:
- A9C22512
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€79.91
(exc. VAT)
€98.29
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.91 |
*price indicative
- RS Stock No.:
- 212-094
- Mfr. Part No.:
- A9C22512
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 16A | |
| Power Rating | 1.3W | |
| Series | ICT | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Tunnel | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 220V ac | |
| Contactor Application | Motor, Lighting, Heating | |
| Maximum Operating Temperature | 60°C | |
| Length | 69mm | |
| Width | 18mm | |
| Depth | 81mm | |
| Standards/Approvals | IEC/EN 61095, RoHS, IP20, EN 60947-4-1, REACH, IP40 | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 16A | ||
Power Rating 1.3W | ||
Series ICT | ||
Function Motor Control | ||
Normal State Configuration 2 NO | ||
Terminal Type Tunnel | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 220V ac | ||
Contactor Application Motor, Lighting, Heating | ||
Maximum Operating Temperature 60°C | ||
Length 69mm | ||
Width 18mm | ||
Depth 81mm | ||
Standards/Approvals IEC/EN 61095, RoHS, IP20, EN 60947-4-1, REACH, IP40 | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for use in applications involving motors, heating, and lighting. It operates on an AC network and supports remote control for switching. The control circuit voltage is 220V AC at 60 Hz. The device features a local action indicator for signalling operation. It is mounted on a 35 mm symmetrical DIN rail and is suitable for use in environments with an ambient air temperature ranging from -5 to 60°C.
Clip on mounting
1000000 cycles of mechanical durability
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric ICT Contactor 240 V ac Coil 25 A 2 NO, 250V ac
- Schneider Electric ICT Contactor 240 V ac Coil 40 A 2 NO, 250V ac
- Schneider Electric ICT Contactor 240 V ac Coil 25 A 2 NC, 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 220V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 24V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 24V ac 250V ac
