Schneider Electric ICT Contactor, 220V ac, 240 V ac Coil, 2-Pole, 40 A, 1.6 W 240V ac, 2 NO, 250V ac
- RS Stock No.:
- 212-211
- Mfr. Part No.:
- A9C20642
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€130.19
(exc. VAT)
€160.13
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
- Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.19 |
*price indicative
- RS Stock No.:
- 212-211
- Mfr. Part No.:
- A9C20642
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac, 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 40A | |
| Series | ICT | |
| Power Rating | 1.6W | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Tunnel | |
| Operational Current Ie | 40A | |
| Contactor Application | Motor, Lighting, Heating | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EN 60947-4-1, IEC/EN 61095, IP20, IP40, REACH | |
| Width | 36mm | |
| Length | 69mm | |
| Depth | 85mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac, 240V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 40A | ||
Series ICT | ||
Power Rating 1.6W | ||
Function Motor Control | ||
Normal State Configuration 2 NO | ||
Terminal Type Tunnel | ||
Operational Current Ie 40A | ||
Contactor Application Motor, Lighting, Heating | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EN 60947-4-1, IEC/EN 61095, IP20, IP40, REACH | ||
Width 36mm | ||
Length 69mm | ||
Depth 85mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for use in applications involving motors, heating, and lighting. It operates on an AC network and supports remote control for switching. The control circuit voltage ranges from 220 to 240 V AC at 60 Hz. The device features a local action indicator for signalling operation. It is mounted on a 35 mm symmetrical DIN rail and is suitable for use in environments with an ambient air temperature ranging from -5 to 60°C.
Clip on mounting
1000000 cycles of mechanical durability
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric ICT Contactor 240 V ac Coil 25 A 2 NO, 250V ac
- Schneider Electric ICT Contactor 240 V ac Coil 25 A 2 NC, 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 220V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 240 V ac Coil 63 A 240V ac 690V
- Schneider Electric TeSys GC Contactor 240 V ac Coil 25 A 2 NO, 250V ac
- Schneider Electric ICT Contactor 4-Pole 1.6 W 240V 400V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.2 W 240V 250V ac
