RS Better World

Schneider Electric LC1K Contactor, 230V ac Coil, 3-Pole, 6 A, 3 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

€43.60

(exc. VAT)

€53.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-231
Distrelec Article No.:
301-50-651
Mfr. Part No.:
LC1K0601P72TQ
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Series

LC1K

Power Rating

3kW

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Operational Current Ie

6A

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Width

45mm

Standards/Approvals

EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1

Depth

57mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric Contactor is used for motor control applications. It features a rated breaking capacity of 110 kA at 440 V. The control circuit operates at 50/60 Hz, and the device can be mounted on a plate or rail. It is suitable for ambient temperatures ranging from -50°C to 80°C for storage.

10 M cycles of mechanical durability

IP2X rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy