Eaton Eaton Moeller Contactor, 220V Coil, 4-Pole, 90 A, 4 kW, 690V
- RS Stock No.:
- 243-763
- Mfr. Part No.:
- 022078 DILEM4(220V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.32
(exc. VAT)
€65.58
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.32 |
*price indicative
- RS Stock No.:
- 243-763
- Mfr. Part No.:
- 022078 DILEM4(220V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 90A | |
| Power Rating | 4kW | |
| Series | Eaton Moeller | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Mini Contactor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | |
| Width | 45mm | |
| Depth | 58mm | |
| Length | 52mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 90A | ||
Power Rating 4kW | ||
Series Eaton Moeller | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Mini Contactor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | ||
Width 45mm | ||
Depth 58mm | ||
Length 52mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor represents a robust solution for managing electrical loads in a range of industrial applications. Designed for AC operations at 220V and suitable for both 50 and 60Hz, this four pole component expertly handles motors and resistive loads, ensuring efficient performance. With a compact size and superior mechanical durability, the DILEM contactor has a lifespan of up to 20 million mechanical operations, making it a reliable choice for demanding environments.
Positive operating contacts improve load reliability
Versatile mounting options accommodate various setups
High mechanical lifecycle ensures long term performance
Finger proof design enhances operator safety
Mechanically tested for shock resistance as per standards
Damp heat proofing ensures functionality in humid environments
Integrated thermal stability verification guarantees safe operation
Related links
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 4-Pole 3.9 W 220V 500V
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton DILM Contactor 4-Pole 6.5 kW, 220V
