Eaton Eaton Moeller Contactor, 220V Coil, 4-Pole, 90 A, 4 kW, 690V
- RS Stock No.:
- 248-538
- Mfr. Part No.:
- 013194 DILEM4-G(220VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.70
(exc. VAT)
€84.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.70 |
*price indicative
- RS Stock No.:
- 248-538
- Mfr. Part No.:
- 013194 DILEM4-G(220VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 90A | |
| Series | Eaton Moeller | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Mini Contactor | |
| Maximum Operating Temperature | 50°C | |
| Length | 54mm | |
| Depth | 58mm | |
| Standards/Approvals | CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 90A | ||
Series Eaton Moeller | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Mini Contactor | ||
Maximum Operating Temperature 50°C | ||
Length 54mm | ||
Depth 58mm | ||
Standards/Approvals CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor is engineered for optimal performance in demanding environments. Designed for DC applications, it operates efficiently at 220 V with four poles, making it ideal for various electrical control systems. The compact dimensions ensure easy installation, while maintaining robust engineering to manage up to 4 kW loads at 400 V. With its high mechanical lifespan, this contactor guarantees reliability and durability, essential for modern industrial applications.
Positive operating contacts enhance operational safety and reliability
Capability to handle multiple operational cycles per hour for efficient performance
Flexibility in mounting positions suits various installation requirements
Versatile application across AC and DC systems for broader usability
High rated insulation voltage promotes safety in uncontrolled environments
Finger and back of hand proof design reduces risk during maintenance
Accurate thermal management allows for stable operation in varied temperatures
Related links
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
