Schneider Electric TeSys G Contactor, 48V Coil, 3-Pole, 330 A, 380 W 48V, 3 NO, 1kV
- RS Stock No.:
- 245-037
- Mfr. Part No.:
- LC1G330BEEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,143.57
(exc. VAT)
€2,636.59
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,143.57 |
*price indicative
- RS Stock No.:
- 245-037
- Mfr. Part No.:
- LC1G330BEEA
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 330A | |
| Power Rating | 380W | |
| Series | TeSys G | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 330A | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Power Switching | |
| Maximum Operating Temperature | 60°C | |
| Depth | 226mm | |
| Width | 140mm | |
| Standards/Approvals | IEC 60947-1 Annex Q, IEC 60947, IEC 60529, IEC 60695-2-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 94, UL 60947-4-1 | |
| Length | 290mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 330A | ||
Power Rating 380W | ||
Series TeSys G | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Operational Current Ie 330A | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Power Switching | ||
Maximum Operating Temperature 60°C | ||
Depth 226mm | ||
Width 140mm | ||
Standards/Approvals IEC 60947-1 Annex Q, IEC 60947, IEC 60529, IEC 60695-2-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 94, UL 60947-4-1 | ||
Length 290mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 3-Pole 350 W 48V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 40 W 24V 3 NO, 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 330 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 4-Pole 220 W 48V 48V
- Schneider Electric TeSys G Contactor 4-Pole 7.8 W 48V 460V
- Schneider Electric TeSys G Contactor 4-Pole 8 W 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 385 A 3 NO, 1kV ac
