Eaton DILER Contactor Relay, 42V Coil, 4-Pole, 6 A, 1.8 W 42V, 3 NO/1 NC, 600V ac
- RS Stock No.:
- 246-989
- Mfr. Part No.:
- 029869 DILER-31(42V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.87
(exc. VAT)
€79.79
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €64.87 |
*price indicative
- RS Stock No.:
- 246-989
- Mfr. Part No.:
- 029869 DILER-31(42V50/60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 42V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Series | DILER | |
| Power Rating | 1.8W | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Contactor Application | Control Relay | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE, CSA, CSA Class No.: 3211-03, VDE 0660, UL File No.: E29184, UL Category Control No.: NKCR, UL 508, UL, IEC/EN 60947-4-1, CSA File No.: 012528, EN 60947-5-1, IEC/EN 60947 | |
| Width | 45mm | |
| Length | 52mm | |
| Depth | 58mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 42V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Series DILER | ||
Power Rating 1.8W | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Contactor Application Control Relay | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE, CSA, CSA Class No.: 3211-03, VDE 0660, UL File No.: E29184, UL Category Control No.: NKCR, UL 508, UL, IEC/EN 60947-4-1, CSA File No.: 012528, EN 60947-5-1, IEC/EN 60947 | ||
Width 45mm | ||
Length 52mm | ||
Depth 58mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 42V 600V ac
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 W 24V 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 W 230V ac 600V ac
- Eaton DILER Contactor 10 A 2 NO/2 NC, 6kV
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILER Contactor Relay 4-Pole 3 NO/1 NC, 600V
