Eaton DILER Contactor, 42V Coil, 10 A, 1.1 W 690V dc, 2 NO/2 NC, 6kV
- RS Stock No.:
- 230-4471
- Mfr. Part No.:
- 231800 DILER-22-C(42V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€324.22
(exc. VAT)
€398.79
(inc. VAT)
- Ready to ship from 01 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €324.22 | €64.844 |
*price indicative
- RS Stock No.:
- 230-4471
- Mfr. Part No.:
- 231800 DILER-22-C(42V50/60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Contact Voltage | 6kV | |
| Contact Current | 10A | |
| Series | DILER | |
| Power Rating | 1.1W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 690V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA, EN 60947-5-1, IEC/EN 60947, VDE 0660 | |
| Length | 58mm | |
| Depth | 52mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Contact Voltage 6kV | ||
Contact Current 10A | ||
Series DILER | ||
Power Rating 1.1W | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 690V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals UL, CSA, EN 60947-5-1, IEC/EN 60947, VDE 0660 | ||
Length 58mm | ||
Depth 52mm | ||
Pole and Throw Configuration 4 | ||
Note
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 42V 600V ac
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 1.8 W 42V 600V ac
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 42V 690V
- Eaton DILER Contactor Relay 4-Pole 25 VA 24V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 230V 600V ac
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
