Eaton Eaton Moeller Contactor, 400V, 440 V Coil, 3-Pole, 42 A, 3 kW 400V, 1 NO, 690V
- RS Stock No.:
- 248-161
- Mfr. Part No.:
- 051606 DILEEM-10(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.92
(exc. VAT)
€61.40
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €49.92 |
*price indicative
- RS Stock No.:
- 248-161
- Mfr. Part No.:
- 051606 DILEEM-10(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V, 440V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Series | Eaton Moeller | |
| Power Rating | 3kW | |
| Function | Mirror Contact, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | AC-3e | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6.6A | |
| Maximum Operating Temperature | 50°C | |
| Length | 52mm | |
| Depth | 58mm | |
| Standards/Approvals | IEC/EN 60947, NLDX, UL, UL 508, UL File No.: E29096, VDE 0660, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, CSA File No.: 012528, IEC/EN 60947-4-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V, 440V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Series Eaton Moeller | ||
Power Rating 3kW | ||
Function Mirror Contact, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application AC-3e | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6.6A | ||
Maximum Operating Temperature 50°C | ||
Length 52mm | ||
Depth 58mm | ||
Standards/Approvals IEC/EN 60947, NLDX, UL, UL 508, UL File No.: E29096, VDE 0660, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, CSA File No.: 012528, IEC/EN 60947-4-1 | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 20 kW 440V, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NO, 420V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NC, 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V ac 400V ac
- Eaton DILM Contactor 440 V ac Coil 12 A 690V
