Eaton Eaton Moeller Contactor, 400V, 440 V Coil, 29, 33.3 kW, 690V
- RS Stock No.:
- 259-884
- Mfr. Part No.:
- 294012 DILK20-11(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.36
(exc. VAT)
€215.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.36 |
*price indicative
- RS Stock No.:
- 259-884
- Mfr. Part No.:
- 294012 DILK20-11(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 400V, 440V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 29 | |
| Series | Eaton Moeller | |
| Power Rating | 33.3kW | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 135mm | |
| Standards/Approvals | IEC 60947-5-1, UL 508, IEC 60204-1, CSA C22.2 No. 14 | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 400V, 440V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 29 | ||
Series Eaton Moeller | ||
Power Rating 33.3kW | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 135mm | ||
Standards/Approvals IEC 60947-5-1, UL 508, IEC 60204-1, CSA C22.2 No. 14 | ||
Length 138mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is engineered for capacitor applications, ensuring optimal performance in industries requiring precise power factor correction. The product features robust specifications, allowing it to handle significant operational currents while maintaining compliance with stringent international standards. Its design focuses on durability and reliability, boasting an impressive operational lifespan and various protective mechanisms to ensure safety. Integrated with advanced electromagnetic compatibility, the DILK contactor offers excellent temperature tolerance, making it suitable for diverse environmental conditions. This contactor stands out by providing efficient power management, significantly contributing to energy savings in various applications.
Fitted with series resistors for enhanced safety
Offers a degree of protection rated at IP00
Designed for easy screw terminal connections
Supports a wide range of ambient operating temperatures
Provides reliable performance with a lifespan of 150,000 operations
Features finger and back-of-hand proof protection
Equipped with exceptional interference immunity capabilities
Ensures compliance with multiple international standards
Includes auxiliary contacts for added functionality
Allows for dual-frequency operation providing versatility
Related links
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 220 V Coil 33.3 kW 690V
- Eaton Eaton Moeller Contactor 48 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
