Eaton DILER Contactor Relay, 48V Coil, 4-Pole, 6 A, 25 VA 1.1V, 1 NO/1 NC, 600V ac
- RS Stock No.:
- 248-523
- Mfr. Part No.:
- 010044 DILER-31(48V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.87
(exc. VAT)
€79.79
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €64.87 |
*price indicative
- RS Stock No.:
- 248-523
- Mfr. Part No.:
- 010044 DILER-31(48V50HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Power Rating | 25VA | |
| Series | DILER | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Control Relay | |
| Control Circuit Voltage Uc | 1.1V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1 CSA File No.: 012528 CSA Class No.: 3211-03 EN 60947-5-1 IEC/EN 60947 UL File No.: E29184 UL Category Control No.: NKCR VDE 0660 CSA-C22.2 No. 14-05 CE CSA UL UL 508 | |
| Depth | 58mm | |
| Length | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 48V | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Power Rating 25VA | ||
Series DILER | ||
Mount Type DIN Rail | ||
Function Straight | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Control Relay | ||
Control Circuit Voltage Uc 1.1V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1 CSA File No.: 012528 CSA Class No.: 3211-03 EN 60947-5-1 IEC/EN 60947 UL File No.: E29184 UL Category Control No.: NKCR VDE 0660 CSA-C22.2 No. 14-05 CE CSA UL UL 508 | ||
Depth 58mm | ||
Length 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 48V 600V ac
- Eaton DILER Contactor Relay 10 A 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 48V 600V ac
