Eaton DILER Contactor Relay, 48V Coil, 10 A, 25 VA 48V, 2 NO/2 NC, 600V ac
- RS Stock No.:
- 248-525
- Mfr. Part No.:
- 010201 DILER-22(48V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.87
(exc. VAT)
€79.79
(inc. VAT)
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €64.87 |
*price indicative
- RS Stock No.:
- 248-525
- Mfr. Part No.:
- 010201 DILER-22(48V50HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 48V | |
| Contact Voltage | 600V ac | |
| Contact Current | 10A | |
| Power Rating | 25VA | |
| Series | DILER | |
| Mount Type | DIN Rail | |
| Function | Contactor Relay | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 52mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, CE, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, UL Category Control No.: NKCR, UL File No.: E29184, VDE 0660, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 508 | |
| Length | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 48V | ||
Contact Voltage 600V ac | ||
Contact Current 10A | ||
Power Rating 25VA | ||
Series DILER | ||
Mount Type DIN Rail | ||
Function Contactor Relay | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 50°C | ||
Depth 52mm | ||
Width 45mm | ||
Standards/Approvals CSA, CE, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, UL Category Control No.: NKCR, UL File No.: E29184, VDE 0660, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 508 | ||
Length 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 48V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 48V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 1.1V 600V ac
- Eaton DILER Contactor Relay 10 A 2 NO/2 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
