Eaton Z-SCH Installation Contactor, 24V Coil, 2-Pole, 25 A 24V, 2 NC, 440V
- RS Stock No.:
- 251-482
- Mfr. Part No.:
- 193984 Z-SCH24/1/25-02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.99
(exc. VAT)
€91.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.99 |
*price indicative
- RS Stock No.:
- 251-482
- Mfr. Part No.:
- 193984 Z-SCH24/1/25-02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Installation Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | Z-SCH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 24V | |
| Depth | 85mm | |
| Standards/Approvals | RoHS conform | |
| Width | 18mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Installation Contactor | ||
Number of Poles 2 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series Z-SCH | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 24V | ||
Depth 85mm | ||
Standards/Approvals RoHS conform | ||
Width 18mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- AT
The Eaton installation contactor is designed for robust performance in various electrical systems. Tailored for a control circuit voltage of 24V AC and boasting a rated operational current of 25A, this unit is ideal for demanding applications. Engineered in compliance with IEC and EN standards, it ensures reliability and safety in operation. Its compact design, with a standard front dimension of 45mm, allows for convenient mounting on top-hat rails, making it a versatile choice for panel builders. With advanced features that protect against electrical disturbances, it is suited for a wide range of distributions in both commercial and industrial sectors. This product is a vital component in installation relays, contributing to the effective management of electrical systems while maintaining compliance with stringent industry standards.
Equipped with 2 normally closed contacts, offering reliable operation
Suitably designed for integration into compact installations
Offers IP20 protection, ensuring suitability for indoor applications
Incorporates a built-in depth of 60mm, fitting seamlessly into various enclosures
Facilitates ease of installation and maintenance with its modular design
Achieves operational efficiency with a maximum incandescent load capability of 3000W
Supports a wide voltage range for excitation, enhancing compatibility
Features mechanical stability, ensuring consistent performance over time
Related links
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NO, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 3 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 253 V 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
