Eaton DILER Contactor Relay, 120V Coil, 4-Pole, 6 A, 25 VA, 3 NO/1 NC, 600V
- RS Stock No.:
- 255-041
- Mfr. Part No.:
- 231818 DILER-31-C(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.41
(exc. VAT)
€84.14
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €68.41 |
*price indicative
- RS Stock No.:
- 255-041
- Mfr. Part No.:
- 231818 DILER-31-C(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 120V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 600V | |
| Contact Current | 6A | |
| Power Rating | 25VA | |
| Series | DILER | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 50°C | |
| Length | 52mm | |
| Standards/Approvals | IEC/EN 60947, EN 60947-5-1, CSA IEC/EN 60947-4-1, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CE, VDE 0660, UL UL File No.:E29184, UL Category Control No.:NKCR, UL 508 | |
| Depth | 52mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 120V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 600V | ||
Contact Current 6A | ||
Power Rating 25VA | ||
Series DILER | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 50°C | ||
Length 52mm | ||
Standards/Approvals IEC/EN 60947, EN 60947-5-1, CSA IEC/EN 60947-4-1, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CE, VDE 0660, UL UL File No.:E29184, UL Category Control No.:NKCR, UL 508 | ||
Depth 52mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 3 NO/1 NC, 600V ac
- Eaton Moeller Contactor Relay 10 A 4 NO, 600V
- Eaton Moeller Contactor 4-Pole 25 VA 600V
- Eaton DILER Contactor Relay 4-Pole 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V
- Eaton DILER Contactor Relay 4-Pole 0.4 W 600V
