Eaton Moeller Contactor, 120V Coil, 4-Pole, 6 A, 25 VA, 2 NO/2 NC, 600V
- RS Stock No.:
- 254-725
- Mfr. Part No.:
- 231793 DILER-22-C(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.53
(exc. VAT)
€69.53
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €56.53 |
*price indicative
- RS Stock No.:
- 254-725
- Mfr. Part No.:
- 231793 DILER-22-C(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 4 | |
| Contact Voltage | 600V | |
| Contact Current | 6A | |
| Power Rating | 25VA | |
| Series | Moeller | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 52mm | |
| Standards/Approvals | CE CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL Category Control No.: NKCR, UL File No.: E29184, UL VDE 0660 | |
| Length | 52mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Number of Poles 4 | ||
Contact Voltage 600V | ||
Contact Current 6A | ||
Power Rating 25VA | ||
Series Moeller | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 52mm | ||
Standards/Approvals CE CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL Category Control No.: NKCR, UL File No.: E29184, UL VDE 0660 | ||
Length 52mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V
- Eaton Moeller Contactor Relay 10 A 4 NO, 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 3 NO/1 NC, 600V ac
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 58 W 120V, 690V
- Eaton DILER Contactor Relay 4-Pole 2 NO/2 NC, 400V ac
