Eaton Eaton Moeller Contactor, 42V, 48 V Coil, 18, 20 kW, 690V
- RS Stock No.:
- 257-799
- Mfr. Part No.:
- 293984 DILK12-11(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€131.00
(exc. VAT)
€161.13
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €131.00 |
*price indicative
- RS Stock No.:
- 257-799
- Mfr. Part No.:
- 293984 DILK12-11(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 42V, 48V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 18 | |
| Power Rating | 20kW | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1 UL 508 CSA Std. C22.2 No. 14-05 EN 60947-4-1 CSA UL Category Control No.: NLDX CSA File No.: 012528 CSA-C22.2 No. 60947-4-1-14 UL 60947-4-1 UL File No.: E29096 CSA Class No.: 3211-04 IEC/EN 60947-4-1 IEC/EN 60947 UL CE | |
| Length | 138mm | |
| Width | 45mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 42V, 48V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 18 | ||
Power Rating 20kW | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1 UL 508 CSA Std. C22.2 No. 14-05 EN 60947-4-1 CSA UL Category Control No.: NLDX CSA File No.: 012528 CSA-C22.2 No. 60947-4-1-14 UL 60947-4-1 UL File No.: E29096 CSA Class No.: 3211-04 IEC/EN 60947-4-1 IEC/EN 60947 UL CE | ||
Length 138mm | ||
Width 45mm | ||
Depth 135mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Eaton Moeller Contactor 48 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 18 690V
- Eaton Eaton Moeller Contactor 18 690V
- Eaton Eaton Moeller Contactor 480 V Coil 20 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NC, 690V
