Eaton Eaton Moeller Contactor, 24V Coil, 18, 20 kW, 690V
- RS Stock No.:
- 257-796
- Mfr. Part No.:
- 293967 DILK12-11(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€131.00
(exc. VAT)
€161.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.00 |
*price indicative
- RS Stock No.:
- 257-796
- Mfr. Part No.:
- 293967 DILK12-11(24V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 18 | |
| Series | Eaton Moeller | |
| Power Rating | 20kW | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 138mm | |
| Depth | 135mm | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 18 | ||
Series Eaton Moeller | ||
Power Rating 20kW | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 138mm | ||
Depth 135mm | ||
Standards/Approvals IEC/EN 60947 VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is engineered for optimal capacitor switching, designed to enhance power factor correction with remarkable reliability. Perfect for industrial applications, it excels in environments where electrical efficiency is paramount. Featuring a 12.5 kVAr rating and robust construction, this device provides exceptional performance under varying electrical loads. With a compact design and IP00 degree of protection, the contactor fits neatly into control panels while ensuring user safety. Its advanced technical specifications, including a lifespan of 150,000 operations, demonstrate its durability and make it a worthy investment for any electrical system. Furthermore, the contactor is suitable for a wide range of ambient conditions, adhering to stringent certification standards to guarantee its quality and performance in demanding scenarios.
Impacts power factor correction significantly for better energy efficiency
Durable design ensures longevity, reducing replacement costs
High operational performance with a lifespan of 150,000 operations
Compact dimensions allow for flexible installation options
Tested for electromagnetic compatibility, ensuring reliable operation
Screw terminals provide secure connections and easy installation
Finger and back-of-hand protection enhance user safety
Designed to withstand extreme temperature variations, from -25 °C to 60 °C
Offers dual-frequency capabilities suitable for both 50 Hz and 60 Hz applications
Compliance with IEC/EN 60947 ensures high-quality engineering standards
Related links
- Eaton Eaton Moeller Contactor 18 690V
- Eaton Eaton Moeller Contactor 480 V Coil 20 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 20 kW, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 20 kW 440V, 690V
- Eaton Eaton Moeller Contactor 220 V Coil 20 kW 690V
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
