Eaton DILER Contactor Relay, 240V ac Coil, 4-Pole, 3 A 240V ac, 4 NO, 400V ac
- RS Stock No.:
- 323-094
- Mfr. Part No.:
- 010478 DILER-40(240V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.35
(exc. VAT)
€77.92
(inc. VAT)
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €63.35 |
*price indicative
- RS Stock No.:
- 323-094
- Mfr. Part No.:
- 010478 DILER-40(240V50HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 3A | |
| Series | DILER | |
| Function | Motor Switching, Power Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Switching, Power Switching | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE 0660, CSA, EN 60947-5-1, IEC/EN 60947, UL | |
| Length | 52mm | |
| Depth | 52mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 3A | ||
Series DILER | ||
Function Motor Switching, Power Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Switching, Power Switching | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE 0660, CSA, EN 60947-5-1, IEC/EN 60947, UL | ||
Length 52mm | ||
Depth 52mm | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
Eaton DILER Series Contactor, 240V AC Coil Voltage, 4NO Normal State Configuration - 010478 DILER-40(240V50HZ)
Features & Benefits
Applications
What electrical specifications should I consider for installation?
How do I connect the relay for optimal performance?
Can this relay operate in extreme temperatures?
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 240V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 240V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.8V ac 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.8V ac 3 NO/1 NC, 600V
- Eaton DILER Contactor 4-Pole 2 NO/2 NC, 400V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 1.1V 600V ac
- Eaton DILER Contactor Relay 10 A 2 NO/2 NC, 600V ac
