Eaton DILEM Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 326-598
- Mfr. Part No.:
- 051795 DILEM-01(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€55.75
(exc. VAT)
€68.57
(inc. VAT)
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €55.75 |
*price indicative
- RS Stock No.:
- 326-598
- Mfr. Part No.:
- 051795 DILEM-01(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Series | DILEM | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 45mm | |
| Depth | 83mm | |
| Length | 58mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Series DILEM | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 45mm | ||
Depth 83mm | ||
Length 58mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Eaton Contactor, 4kW Maximum Motor Rating, 1NC Auxiliary Contact Configuration - DILEM Series - 051795 DILEM-01(230V50HZ,240V60HZ)
Features & Benefits
Can I use this contactor in automated sorting systems?
Note
Related links
- Eaton DILEM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILEM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILEM Contactor 4-Pole 4 kW 230V ac 400V ac
- Eaton DILEM Contactor 3-Pole 18.5 kW 400V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILEEM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 230V ac 400V ac
