Eaton DILEM Contactor, 230V ac Coil, 4-Pole, 9 A, 4 kW 230V ac, 4 NO, 400V ac
- RS Stock No.:
- 467-9385
- Distrelec Article No.:
- 136-22-439
- Mfr. Part No.:
- 051804 DILEM4(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.33
(exc. VAT)
€79.13
(inc. VAT)
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
- Plus 11 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €64.33 |
*price indicative
- RS Stock No.:
- 467-9385
- Distrelec Article No.:
- 136-22-439
- Mfr. Part No.:
- 051804 DILEM4(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Series | DILEM | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC/EN 60947 | |
| Depth | 52mm | |
| Length | 58mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Series DILEM | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals UL, VDE 0660, CSA, IEC/EN 60947 | ||
Depth 52mm | ||
Length 58mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Eaton Contactor, 9A Contact Current Rating, 4kW Power Rating - 051804 DILEM4(230V50HZ,240V60HZ)
Features & Benefits
Applications
Is it suitable for dual frequency applications?
What is the lifespan of this contactor?
Can it be installed in any position?
Note
Related links
- Eaton DILEM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILEM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILEM Contactor 4-Pole 4 kW 230V ac 400V ac
- Eaton DILEM Contactor 3-Pole 18.5 kW 400V
- Eaton DILEM Contactor 4-Pole 4 kW 24V dc 400V ac
- Eaton DILM Contactor 4-Pole 5.5 kW 230V ac 400V ac
- Eaton DILMP Contactor 4-Pole 22 kW 230V ac 400V ac
- Eaton DILMP Contactor 4-Pole 18.5 kW 230V ac 400V ac
