Schneider Electric TeSys F Contactor, 240V Coil, 3-Pole, 265 A, 132 kW 240V, 3 NO, 240V
- RS Stock No.:
- 341-243
- Mfr. Part No.:
- CR1F265U7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,998.85
(exc. VAT)
€4,918.59
(inc. VAT)
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €3,998.85 |
*price indicative
- RS Stock No.:
- 341-243
- Mfr. Part No.:
- CR1F265U7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 240V | |
| Contact Current | 265A | |
| Series | TeSys F | |
| Power Rating | 132kW | |
| Function | AC, Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 265A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 202mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q | |
| Depth | 213mm | |
| Length | 203mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 240V | ||
Contact Current 265A | ||
Series TeSys F | ||
Power Rating 132kW | ||
Function AC, Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 265A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Width 202mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q | ||
Depth 213mm | ||
Length 203mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 127V 127V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 220V 230V
- Siemens 3RT1 Contactor 3-Pole 132 kW 240V 400V
- Schneider Electric TeSyS D Contactor 3-Pole 25 kW 240V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- Schneider Electric LC1V Contactor 3-Pole 160 kW 240V 240V
