RS Better World

Schneider Electric TeSyS D Contactor, 240V Coil, 3-Pole, 95 A, 25 kW 240V, 3 NO

Subtotal (1 unit)*

€521.95

(exc. VAT)

€642.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€521.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1276
Mfr. Part No.:
LC1D95U7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Current

95A

Power Rating

25kW

Series

TeSyS D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Operational Current Ie

125A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

240V

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

60°C

Depth

130mm

Standards/Approvals

IEC 60947-4-1

Length

127mm

Width

85mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric TeSys D contactor, 3 poles (3NO), for motor control applications up to 95A/1000V AC-3 (45kW@400V). It provides a 240V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts, power connection by screw terminals and control by screw clamp terminals. Compact (85mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy