Schneider Electric TeSys F Contactor, 380V Coil, 3-Pole, 185 A, 90 W 380V, 3 NO, 400V
- RS Stock No.:
- 346-770
- Mfr. Part No.:
- CR1F185Q7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,245.72
(exc. VAT)
€1,532.24
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,245.72 |
*price indicative
- RS Stock No.:
- 346-770
- Mfr. Part No.:
- CR1F185Q7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 380V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 185A | |
| Power Rating | 90W | |
| Series | TeSys F | |
| Function | AC, Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 380V | |
| Minimum Operating Temperature | -15°C | |
| Operational Current Ie | 185A | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Length | 174mm | |
| Depth | 181mm | |
| Standards/Approvals | IEC 60068-2-30, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, CSA C22.2 No 14, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | |
| Width | 169mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 380V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 185A | ||
Power Rating 90W | ||
Series TeSys F | ||
Function AC, Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 380V | ||
Minimum Operating Temperature -15°C | ||
Operational Current Ie 185A | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 70°C | ||
Length 174mm | ||
Depth 181mm | ||
Standards/Approvals IEC 60068-2-30, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, CSA C22.2 No 14, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | ||
Width 169mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 127V 127V
- Schneider Electric TeSys F Contactor 230 V Coil 185 A 3 NO, 440V
- Schneider Electric TeSys F LC1F Contactor 3-Pole 3NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 380V 690V
- Schneider Electric TeSys F LC1F Contactor 185 A 3NO, 1 kV ac
- Schneider Electric LC1F Contactor 3-Pole 160 kW 380V ac 440V
- Siemens 3RT2 Contactor 3-Pole 4 kW 380V 690V
