Schneider Electric TeSys F Contactor, 127V Coil, 3-Pole, 185 A, 90 kW 127V, 3 NO, 127V
- RS Stock No.:
- 341-532
- Mfr. Part No.:
- CR1F185G7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,397.91
(exc. VAT)
€4,179.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,397.91 |
*price indicative
- RS Stock No.:
- 341-532
- Mfr. Part No.:
- CR1F185G7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 127V | |
| Number of Poles | 3 | |
| Contact Voltage | 127V | |
| Contact Current | 185A | |
| Power Rating | 90kW | |
| Series | TeSys F | |
| Normal State Configuration | 3 NO | |
| Control Circuit Voltage Uc | 127V | |
| Minimum Operating Temperature | -15°C | |
| Operational Current Ie | 185A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1, RoHS, REACH, JIS C8201-4-1, EN/IEC 60947-4-1, EN/IEC 60947-1, EAC, CSA C22.2 No 60947-4-1, CE, CB | |
| Width | 169mm | |
| Length | 174mm | |
| Depth | 181mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 127V | ||
Number of Poles 3 | ||
Contact Voltage 127V | ||
Contact Current 185A | ||
Power Rating 90kW | ||
Series TeSys F | ||
Normal State Configuration 3 NO | ||
Control Circuit Voltage Uc 127V | ||
Minimum Operating Temperature -15°C | ||
Operational Current Ie 185A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1, RoHS, REACH, JIS C8201-4-1, EN/IEC 60947-4-1, EN/IEC 60947-1, EAC, CSA C22.2 No 60947-4-1, CE, CB | ||
Width 169mm | ||
Length 174mm | ||
Depth 181mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Magnetic latching contactor provides a double coil 127V AC at 50 to 400Hz or DC for latching and unlatching, bolt terminals for bars or cables with lugs. Supply to the coils must be applied by pulsed contacts leading to energy saving and no sensibility to interferences for contactors remaining in closed state for long periods. For operating rates until 120 cycles/hour and environments until 70°C, it procures high reliability and durability.
RoHS compliant
PVC free
Related links
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 127V 127V
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 90 W 380V 400V
- Schneider Electric TeSys F Contactor 230 V Coil 185 A 3 NO, 440V
- Schneider Electric TeSys F LC1F Contactor 3-Pole 3NO
- Siemens 3RT1 Contactor 3-Pole 75 kW 127V 400V
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO
- Schneider Electric TeSys F LC1F Contactor 185 A 3NO, 1 kV ac
