Schneider Electric TeSys K Contactor, 24V Coil, 3-Pole, 10 A, 2.2 kW, 1 NC, 440V
- RS Stock No.:
- 357-430
- Mfr. Part No.:
- LP2K09015BDTQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 15 units)*
€1,543.07
(exc. VAT)
€1,897.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,543.07 | €102.871 |
*price indicative
- RS Stock No.:
- 357-430
- Mfr. Part No.:
- LP2K09015BDTQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 10A | |
| Power Rating | 2.2kW | |
| Series | TeSys K | |
| Normal State Configuration | 1 NC | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 10A | ||
Power Rating 2.2kW | ||
Series TeSys K | ||
Normal State Configuration 1 NC | ||
Standards/Approvals No | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K reversing contactor is a 3-pole device designed for AC-3/AC-3e applications. It is rated for 440V at 9A and operates with a 24V DC coil. This contactor is ideal for controlling the direction of motors and other electrical systems in industrial settings.
IP2X VDE 0106 protection
5000000 cycles mechanical durability
Related links
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 60V dc 440V
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 800 mV 1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 440V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 24V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 24V dc 440V
