Schneider Electric TeSyS K Contactor, 48V dc Coil, 3-Pole, 6 A, 3 W 800 mV, 1.15V, 1 NC, 440V
- RS Stock No.:
- 210-9968
- Mfr. Part No.:
- LP1K0601ED
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€53.81
(exc. VAT)
€66.19
(inc. VAT)
- Plus 7 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €53.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9968
- Mfr. Part No.:
- LP1K0601ED
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 6A | |
| Power Rating | 3W | |
| Series | TeSyS K | |
| Mount Type | Plate | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 800mV, 1.15mV | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, IEC 60947-4-1, IEC 60947-5-1, NF F 16-101, NF F 16-102, UL | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 6A | ||
Power Rating 3W | ||
Series TeSyS K | ||
Mount Type Plate | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 800mV, 1.15mV | ||
Contactor Application Motor Control | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, IEC 60947-4-1, IEC 60947-5-1, NF F 16-101, NF F 16-102, UL | ||
Length 58mm | ||
Width 45mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 800 mV 1 NO
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0 mV 1 NC, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 48V dc 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 690V
- Schneider Electric TeSys K Contactor 3-Pole 3 W 0 mV 1 NO, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 1.15V, 3 NO
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 440V
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 60V dc 440V
