Schneider Electric TeSys D Contactor, 110V Coil, 3-Pole, 50 A, 30 kW, 3 NO, 690V
- RS Stock No.:
- 357-543
- Mfr. Part No.:
- LC1D50AF7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€1,526.14
(exc. VAT)
€1,877.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,526.14 | €152.614 |
*price indicative
- RS Stock No.:
- 357-543
- Mfr. Part No.:
- LC1D50AF7TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | TeSys D | |
| Power Rating | 30kW | |
| Normal State Configuration | 3 NO | |
| Standards/Approvals | UL 508 IEC 60947-5-1 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 CSA C22.2 No 14 IEC 60335-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series TeSys D | ||
Power Rating 30kW | ||
Normal State Configuration 3 NO | ||
Standards/Approvals UL 508 IEC 60947-5-1 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 CSA C22.2 No 14 IEC 60335-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys LC1-D contactor is a 3-pole device rated for AC-3 applications at 440V with a 50A current capacity. It features a 110V AC coil, offering reliable switching for motor control and other industrial applications, ensuring efficient and durable operation.
6000000 cycles mechanical durability
6 kV conforming to IEC 60947 rated impulse withstand voltage
Related links
- Schneider Electric TeSys D Contactor 3-Pole 11 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V dc 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 40 W 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 110V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 240V, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V, 3 NO
