Schneider Electric TeSys F Contactor, 110V Coil, 3-Pole, 1 kA, 315 kW 110V, 3 NO, 110V
- RS Stock No.:
- 428-951
- Mfr. Part No.:
- LC1F1000F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11,602.77
(exc. VAT)
€14,271.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,602.77 |
*price indicative
- RS Stock No.:
- 428-951
- Mfr. Part No.:
- LC1F1000F7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 110V | |
| Contact Current | 1kA | |
| Series | TeSys F | |
| Power Rating | 315kW | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Resistive Load, Motor Load | |
| Operational Current Ie | 1.3kA | |
| Maximum Operating Temperature | 40°C | |
| Width | 438mm | |
| Depth | 239mm | |
| Length | 332mm | |
| Standards/Approvals | IEC 60947-4-1 IEC 60947-1 EN 60947-1 EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 110V | ||
Contact Current 1kA | ||
Series TeSys F | ||
Power Rating 315kW | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Resistive Load, Motor Load | ||
Operational Current Ie 1.3kA | ||
Maximum Operating Temperature 40°C | ||
Width 438mm | ||
Depth 239mm | ||
Length 332mm | ||
Standards/Approvals IEC 60947-4-1 IEC 60947-1 EN 60947-1 EN 60947-4-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric LC1F contactor is designed for motor control and resistive load applications, operating under the AC-3 and AC-1 utilization categories. It features a 3 pole configuration and is rated for a maximum operational voltage of 440V AC at 50 or 60 Hz. The control circuit voltage is 110V AC, with a frequency range of 40 to 400 Hz.
RoHS compliant
Mercury free
IP20 protection rated
Related links
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 45 W 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 400V 400V
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 500V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 440V
