Schneider Electric TeSys F Contactor, 110V Coil, 3-Pole, 1.7 kA, 200 kW 500V, 3 NO, 1kV
- RS Stock No.:
- 428-952
- Mfr. Part No.:
- LC1F1700
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20,862.84
(exc. VAT)
€25,661.29
(inc. VAT)
- Ready to ship from 18 February 2027
Units | Per unit |
|---|---|
| 1 + | €20,862.84 |
*price indicative
- RS Stock No.:
- 428-952
- Mfr. Part No.:
- LC1F1700
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 1.7kA | |
| Power Rating | 200kW | |
| Series | TeSys F | |
| Function | Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 1.7kA | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 500V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, UL 94, UL 60947-4-1 | |
| Width | 438mm | |
| Depth | 239mm | |
| Length | 332mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 1.7kA | ||
Power Rating 200kW | ||
Series TeSys F | ||
Function Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 1.7kA | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 500V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, UL 94, UL 60947-4-1 | ||
Width 438mm | ||
Depth 239mm | ||
Length 332mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys F Contactor 3-Pole 200 W 460V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 230V ac 1kV ac
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 45 W 110V 110V
